Electronic Concepts CFR05ARA126KP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 28.73 |
| Capacitance | 12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts CFR05ARA126KP to view detailed technical specifications.
No datasheet is available for this part.