Cap Film 4uF 50V PC 1% (9.4 X 24.13mm) Axial Plastic Cylindrical Can (0.001%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.4 X 24.13mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |