Cap Film 1.5uF 100V PC 2% (9.4 X 24.13mm) Axial Plastic Cylindrical Can (0.1%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 24.13 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CFR |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |