The CFR05ARB155GS is a 100VDC axial film capacitor with a capacitance of 1.5uF and a tolerance of 2%. It has a dielectric of PC and a negative capacitance tolerance of -2%. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a plastic cylindrical can. It is available in a through-hole package with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.4 X 24.13mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |