The CFR05ARC394JS film capacitor from Electronic Concepts features a capacitance of 0.39uF with a tolerance of 5% and a dielectric of PC. It is rated for a maximum DC voltage of 200VDC and can operate within a temperature range of -55°C to 125°C. The capacitor has a through-hole axial termination style and is constructed in a plastic cylindrical can. Its size is 9.22 X 26.19.
Electronic Concepts CFR05ARC394JS technical specifications.
| Capacitance | 0.39uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.22 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARC394JS to view detailed technical specifications.
No datasheet is available for this part.