The CFR05ARE405FM film capacitor from Electronic Concepts features a capacitance of 4uF with a tolerance of 1% and a DC rated voltage of 400VDC. It has a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. The capacitor is designed for through hole mounting with an axial termination style and a plastic cylindrical can construction. It operates within a temperature range of -55°C to 125°C and has a failure rate of M.
Electronic Concepts CFR05ARE405FM technical specifications.
| Capacitance | 4uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 31.55 X 57.94mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARE405FM to view detailed technical specifications.
No datasheet is available for this part.