This 0.82uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 5%. It features a PC dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting and has a plastic cylindrical can construction. It operates within a temperature range of -55°C to 125°C and has a failure rate of C.
Electronic Concepts CFR05ARE824JC technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 19.23 X 38.89mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARE824JC to view detailed technical specifications.
No datasheet is available for this part.