The CFR05ARE824JR film capacitor from Electronic Concepts features a capacitance of 0.82uF with a tolerance of 5%. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for through-hole mounting with an axial termination style. Constructed with a plastic cylindrical can, this capacitor is rated for 400VDC and has a dielectric of PC.
Electronic Concepts CFR05ARE824JR technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 19.23 X 38.89mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARE824JR to view detailed technical specifications.
No datasheet is available for this part.