The CFR05ARE824KP film capacitor from Electronic Concepts features a capacitance of 0.82uF with a tolerance of 10%. It is rated for 400VDC and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through hole mounting with an axial termination style and a plastic cylindrical can construction.
Electronic Concepts CFR05ARE824KP technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 19.23 X 38.89mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARE824KP to view detailed technical specifications.
No datasheet is available for this part.