The CFR05ARE824KR is a 0.82uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. It features a plastic cylindrical can construction and measures 19.23 X 38.89 in size.
Electronic Concepts CFR05ARE824KR technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 19.23 X 38.89mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARE824KR to view detailed technical specifications.
No datasheet is available for this part.