The CFR05ARE824KS film capacitor from Electronic Concepts features a capacitance of 0.82uF with a tolerance of 10% and a maximum operating voltage of 400VDC. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This capacitor is designed for through hole mounting with an axial termination style and is constructed in a plastic cylindrical can. It operates within a temperature range of -55°C to 125°C and has a failure rate of S.
Electronic Concepts CFR05ARE824KS technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 19.23 X 38.89mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05ARE824KS to view detailed technical specifications.
No datasheet is available for this part.