This 100VDC axial film capacitor has a capacitance of 1.5uF with a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is constructed in a plastic cylindrical can. The capacitor is designed for through-hole mounting and features a failure rate of C. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.4 X 24.13mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |