The CFR05AUC394FP is a 200VDC film capacitor with a capacitance of 0.39uF and a tolerance of 1%. It features a PC dielectric and a negative capacitance tolerance of -1%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for through-hole mounting with an axial termination style and a plastic cylindrical can construction. The capacitor measures 9.22 X 26.19 in size and has a failure rate of P.
Electronic Concepts CFR05AUC394FP technical specifications.
| Capacitance | 0.39uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.22 X 26.19mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUC394FP to view detailed technical specifications.
No datasheet is available for this part.