The CFR05AUC394GC is a film capacitor with a capacitance of 0.39uF and a voltage rating of 200VDC. It has a tolerance of 2% and a dielectric material of PC. The capacitor is designed for through hole mounting with an axial termination style and a plastic cylindrical can construction. It has a size of 9.22 X 26.19 and a failure rate of C. The operating temperature range is from -55 to 125 degrees Celsius.
Electronic Concepts CFR05AUC394GC technical specifications.
| Capacitance | 0.39uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.22 X 26.19mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUC394GC to view detailed technical specifications.
No datasheet is available for this part.