This 200VDC film capacitor features a capacitance of 0.39uF with a tolerance of 2%. It has a dielectric material of PC and a negative capacitance tolerance of -2. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a plastic cylindrical can. It is designed for through-hole mounting with an axial termination style.
Electronic Concepts CFR05AUC394GM technical specifications.
| Capacitance | 0.39uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.22 X 26.19mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUC394GM to view detailed technical specifications.
No datasheet is available for this part.