This film capacitor features a capacitance of 0.39uF and a maximum operating voltage of 200VDC with a tolerance of 10%. It has a dielectric of PC and is constructed in a plastic cylindrical can with an axial termination style. The capacitor is rated for operation between -55°C and 125°C and is designed for through-hole mounting.
Electronic Concepts CFR05AUC394KM technical specifications.
| Capacitance | 0.39uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.22 X 26.19mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUC394KM to view detailed technical specifications.
No datasheet is available for this part.