Cap Film 4uF 400V PC 2% (31.55 X 57.94mm) Axial Plastic Cylindrical Can (1%FR) 125°C
Electronic Concepts CFR05AUE405GM technical specifications.
| Capacitance | 4uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 31.55 X 57.94mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUE405GM to view detailed technical specifications.
No datasheet is available for this part.