This film capacitor has a capacitance of 4uF and a DC rated voltage of 400VDC with a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted through a hole and features an axial termination style. It is constructed in a plastic cylindrical can and has a size of 31.55 by 57.94. The failure rate is specified as military grade.
Electronic Concepts CFR05AUE405KM technical specifications.
| Capacitance | 4uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 31.55 X 57.94mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUE405KM to view detailed technical specifications.
No datasheet is available for this part.