This is a 0.56uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -55°C to 125°C. The capacitor is constructed in a plastic cylindrical can and is mounted through a hole with an axial termination style.
Electronic Concepts CFR05AUE564JC technical specifications.
| Capacitance | 0.56uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 16.21 X 38.89mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUE564JC to view detailed technical specifications.
No datasheet is available for this part.