This film capacitor from Electronic Concepts has a capacitance of 0.82uF and can withstand a DC rated voltage of 400VDC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through-hole mounting with an axial termination style and is constructed with a plastic cylindrical can. It operates within a temperature range of -55 to 125 degrees Celsius.
Electronic Concepts CFR05AUE824KM technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 19.23 X 38.89mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUE824KM to view detailed technical specifications.
No datasheet is available for this part.