Electronic Concepts CFR06ANC154GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.73 |
| Length | 13.67 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CFR |
| Height | 9.91 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts CFR06ANC154GP to view detailed technical specifications.
No datasheet is available for this part.