Electronic Concepts CFR06ARA106KP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.91 |
| Length | 28.91 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CFR |
| Height | 14.22 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts CFR06ARA106KP to view detailed technical specifications.
No datasheet is available for this part.