Electronic Concepts CFR06ARB105JP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.11 |
| Length | 19.3 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 9.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts CFR06ARB105JP to view detailed technical specifications.
No datasheet is available for this part.