This 5uF film capacitor has a maximum operating voltage of 100VDC and a tolerance of 2%. It is constructed in a plastic cylindrical can with an axial termination style and is designed for through hole mounting. The capacitor has a capacitance tolerance of -2% and operates within a temperature range of -55 to 125 degrees Celsius. The failure rate is specified as S.
Electronic Concepts CFR06ARB505GS technical specifications.
| Capacitance | 5uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 28.91 X 11.94 X 16mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06ARB505GS to view detailed technical specifications.
No datasheet is available for this part.