Electronic Concepts CFR06ARB822JM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 9.75 |
| Capacitance | 0.0082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CFR |
| Height | 4.57 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts CFR06ARB822JM to view detailed technical specifications.
No datasheet is available for this part.