Cap Film 0.15uF 400V PC 10% (23.01 X 8.71 X 14.27mm) Radial Plastic Cylindrical Can 24.63mm (0.01%FR) 125°C
Electronic Concepts CFR06RNE154KC technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 23.01 X 8.71 X 14.27mm |
| Terminal Pitch | 24.63mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06RNE154KC to view detailed technical specifications.
No datasheet is available for this part.