This film capacitor has a capacitance of 0.027uF and can withstand a DC rated voltage of 400VDC with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is constructed with a plastic cylindrical can. The capacitor is designed for through hole mounting with a radial termination style.
Electronic Concepts CFR06RNE273KC technical specifications.
| Capacitance | 0.027uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 16.84 X 5.94 X 8.71mm |
| Terminal Pitch | 18.12mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06RNE273KC to view detailed technical specifications.
No datasheet is available for this part.