This 0.27uF film capacitor has a maximum operating voltage of 400VDC with a tolerance of 5%. It is designed for through hole mounting with a radial termination style. The capacitor is constructed in a plastic cylindrical can and has a size of 37.29 X 8.71 X 13.87mm. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is rated for a failure rate of C.
Electronic Concepts CFR06RNE274JC technical specifications.
| Capacitance | 0.27uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 37.29 X 8.71 X 13.87mm |
| Terminal Pitch | 38.91mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06RNE274JC to view detailed technical specifications.
No datasheet is available for this part.