Electronic Concepts CFR06RRA205JP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 19.3 |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CFR |
| Height | 8.64 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Electronic Concepts CFR06RRA205JP to view detailed technical specifications.
No datasheet is available for this part.