Electronic Concepts CFR13ALE105KP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 38.1 |
| Manufacturer Series | CFR13 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | CFR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts CFR13ALE105KP to view detailed technical specifications.
No datasheet is available for this part.