Electronic Concepts ECR102GJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.286 |
| Length | 4.826 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 4.826 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts ECR102GJ to view detailed technical specifications.
No datasheet is available for this part.