Cap Film 0.01uF 600V PC 10% (7.92 X 20.62mm) Axial (0.1%FR) 125°C
Electronic Concepts M39022/10-J103KP technical specifications.
| Capacitance | 0.01uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.92 X 20.62mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts M39022/10-J103KP to view detailed technical specifications.
No datasheet is available for this part.