This 0.1uF film capacitor has a DC rated voltage of 600VDC and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. The capacitor has a failure rate of P and is made with a PC dielectric.
Electronic Concepts M39022/10-J104KP technical specifications.
| Capacitance | 0.1uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts M39022/10-J104KP to view detailed technical specifications.
No datasheet is available for this part.