PLASTIC FILM CAPACITORS
Electronic Concepts M39022/10J-473KM technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.81 |
| Product Length (mm) | 28.58 |
| Product Diameter (mm) | 10.16 |
| Size (mm) | 10.16 X 28.58 |
| Capacitance | 0.047uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Failure Rate | M |
| Cage Code | 50558 |
| EU RoHS | Yes |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts M39022/10J-473KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.