Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
Electronic Concepts M39022/11B223KM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | HECR |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | M39022/11 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts M39022/11B223KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.