Electronic Concepts M83421/01-1255R technical specifications.
| Number of Terminals | 2 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts M83421/01-1255R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.