
Electronic Devices RAB100 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.65(Max) |
| Seated Plane Height (mm) | 7.87(Max) |
| Package Diameter (mm) | 7.87(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 240A |
| Peak Forward Voltage | 1.4V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 250ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 83701 |
| ECCN | EAR99 |
Download the complete datasheet for Electronic Devices RAB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.