This 0.22uF film capacitor has a DC rated voltage of 50VDC and a tolerance of 10%. It features a PPS dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C.
Electronic Film Capacitors 2113TF-3-.22-0-10 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.31 X 7.11 X 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Film Capacitors 2113TF-3-.22-0-10 to view detailed technical specifications.
No datasheet is available for this part.