Electronicon Kondensatoren E50.N25-754N50 technical specifications.
| Capacitance | 750uF |
| Voltage | 1100VDC|3000VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1100VDC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 3000VAC |
| Positive Capacitance Tolerance | 10% |
| Type | DC Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Construction | Plastic Cylindrical Can |
| Size | 85 X 252mm |
| Special Features | Low Inductance |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronicon Kondensatoren E50.N25-754N50 to view detailed technical specifications.
No datasheet is available for this part.