Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ELECTROSWITCH

1914N

Datasheet
Switch Access Round Knob Rotary Switch
Electroswitch

1914N

Switch Access Round Knob Rotary Switch

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Accessories

Quick Jump:

Technical Specifications

Electroswitch 1914N technical specifications.

General

Color
Black
Diameter
19.1mm
Height
19.1mm
Lead Free
Lead Free
Material
Plastic

Compliance

RoHS
Compliant

Datasheet

Electroswitch 1914N Datasheet

Download the complete datasheet for Electroswitch 1914N to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com