The Electroswitch 3102D is a power toggle switch rated for 6 amps at 125 volts AC and 250 volts AC. It features a round bat lever actuator style and wire lead termination. This switch has a panel mount with threads and operates within a temperature range of -10 to 65 degrees Celsius. The switch has a long electrical life of 25,000 cycles.
Electroswitch 3102D technical specifications.
| Type | Power |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electroswitch 3102D to view detailed technical specifications.
No datasheet is available for this part.