
Electroswitch 7103D technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 7103D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.