
SPST toggle switch rated for 20A at 125V AC. Features a standard round actuator with a 14.27mm length and quick connect termination. Designed for panel mounting, this non-illuminated switch offers an electrical life of 10,000 cycles. Operates within a temperature range of -10°C to 65°C.
Electroswitch 7205C technical specifications.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 7200 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 7205C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
