
SPDT toggle switch for PCB mounting, featuring a 6A @ 125 VAC / 3A @ 250 VAC rating (UL, CSA approved). This non-illuminated switch offers a straight, PC pin termination with a 3-position, On-On function. Constructed with a brass, chrome-plated actuator and silver contacts, it boasts an electrical life of 60,000 cycles and operates within a -30°C to +90°C temperature range.
Electroswitch A121S1YCQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 5.39g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A121S1YCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.