
SPDT miniature toggle switch with a 6A current rating and 250V AC / 28V DC voltage rating. Features a locking lever actuator made of anodized aluminum and brass, with a straight solder termination. Offers 60,000 electrical cycles and operates within a -30°C to 90°C temperature range. Approved by UL and CSA, this lead-free component is designed for panel mounting.
Electroswitch A123K12KZQ technical specifications.
| Actuator Length | 15.47mm |
| Actuator Material | Aluminium, Anodized, Brass |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 5.39g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A123K12KZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
