
SPDT toggle switch featuring a 6A, 250VAC contact rating and silver contacts. This non-illuminated, panel-mount switch offers a straight, standard round brass chrome-plated actuator with a 10.41mm length. It operates within a -30°C to 90°C temperature range and boasts an electrical life of 60,000 cycles, with solder termination. Approved by UL and CSA, this lead-free component is designed for reliable performance.
Electroswitch A123S1YZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 5.39g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A123S1YZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
