
SPDT toggle switch featuring a vertical, panel-mount design with a standard round, large brass chrome-plated lever. This non-illuminated switch offers solder lug termination, a 6A at 250VAC / 28VDC rating, and a 2-position On-On function. Constructed with a Diallyl Phthalate body and silver contacts, it boasts an electrical life of 60,000 cycles and operates within a -30°C to 90°C temperature range. Approvals include UL and CSA, with a lead-free composition.
Electroswitch A123T1TZQ technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Package/Case | 125 |
| Contact Material | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A123T1TZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.