
SPDT toggle switch with a straight, bat-style lever actuator made of brass and chrome. Features solder lug terminations and a panel mount design with threads. Rated for 6A at 250VAC or 28VDC, with a 2-position (ON-Mom) function. Offers a 1-pole configuration and a silver contact material with silver plating. Operates within a temperature range of -30°C to 90°C and boasts an electrical life of 60,000 cycles.
Electroswitch A126S1YZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 5.39g |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A126S1YZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.