
Electroswitch A127P42YZQ technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 5.39g |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A127P42YZQ to view detailed technical specifications.
No datasheet is available for this part.