
SPDT toggle switch featuring a 6A, 250VAC rating and 28VDC rating. This non-illuminated, vertical mount switch offers a solder termination and a 3-position, Mom-Off-Mom function. Constructed with a Diallyl Phthalate body and brass, chrome-plated actuator, it boasts silver contacts and plating for enhanced conductivity. Operating within a -30°C to 90°C temperature range, this lead-free component provides 60,000 electrical cycles and is UL and CSA approved.
Electroswitch A127S1YZQ technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch A127S1YZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
